TS3121PILT

STMicroelectronics
511-TS3121PILT
TS3121PILT

Mfr.:

Description:
STMicroelectronics Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.948 Rp44.948
Rp28.803 Rp288.030
Rp25.684 Rp642.100
Rp21.098 Rp2.109.800
Rp18.529 Rp4.632.250
Rp17.392 Rp8.696.000
Rp15.704 Rp15.704.000
Full Reel (Order in multiples of 3000)
Rp13.338 Rp40.014.000
Rp12.842 Rp77.052.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: STMicroelectronics
RoHS:  
Brand: STMicroelectronics
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Qualification: AEC-Q100
Series: TS3121P
Factory Pack Quantity: 3000
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
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3121/TS3121A Automotive Single Comparators

STMicroelectronics TS3121/TS3131A Automotive Single Comparators offer a high-speed response with low power consumption, operating over a supply voltage range of 1.8V to 5.5V. The STMicroelectronics TS3121/TS3131A comparators function reliably in temperatures from -40°C to +125°C, making them suitable for industrial and automotive applications. With an embedded fail-safe circuit, these comparators can continue operating with biased input/output pins even when the supply pin is shut down to 0V. A guaranteed start-up time ensures stable output once the supply is reactivated. The compact package makes the devices ideal for space-constrained applications, helping to reduce overall PCB costs.

FEATURED PRODUCTS
STMICROELECTRONICS