TS4431AILT

STMicroelectronics
511-TS4431AILT
TS4431AILT

Mfr.:

Description:
Voltage References 1.224V Open Collector Shunt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.629

Stock:
2.629 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.281 Rp21.281
Rp15.356 Rp153.560
Rp13.870 Rp346.750
Rp12.237 Rp1.223.700
Rp11.466 Rp2.866.500
Rp11.008 Rp5.504.000
Rp10.751 Rp10.751.000
Full Reel (Order in multiples of 3000)
Rp9.503 Rp28.509.000
Rp9.301 Rp55.806.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Shunt References
Adjustable
0.5 %
100 PPM / C
12 V
20 mA
- 40 C
+ 85 C
TS4431
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Output Voltage: 10 V
Product Type: Voltage References
Shunt Current - Min: 500 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.