ULN2003A

STMicroelectronics
511-ULN2003A
ULN2003A

Mfr.:

Description:
Darlington Transistors Seven NPN Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.959

Stock:
20.959
Can Dispatch Immediately
On Order:
7.000
Expected 13/02/2026
5.752
Expected 17/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.338 Rp7.338
Rp4.568 Rp45.680
Rp3.779 Rp377.900
Rp3.651 Rp1.825.500
Rp3.467 Rp3.467.000
Rp3.339 Rp6.678.000
Rp3.284 Rp16.420.000
Rp3.247 Rp32.470.000
Rp3.174 Rp79.350.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Array 7
NPN
50 V
500 mA
Through Hole
PDIP-16
- 20 C
+ 85 C
ULN2003
Tube
Brand: STMicroelectronics
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Darlington Devices

STMicroelectronics Darlington Devices are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors with common emitters, and integral suppression diodes for inductive loads. The nominal current rating of each output is 500mA for the 7- and 8-output devices and up to 1.5A for quad-output devices. The inputs are pinned opposite the outputs to simplify the application board layout. These STMicroelectronics devices interface standard logic families.

ULN200x/ULN200xA Seven Darlington Arrays

STMicroelectronics ULN200x/ULN200xA Seven Darlington Arrays offer high-voltage and high-current, containing seven open collector Darlington pairs with common emitters. Each channel on the ULN200x and ULN200xA is rated at 500mA and can withstand peak currents of 600mA. The STM ULN200x/ULN200xA Arrays include suppression diodes for inductive load driving, and the inputs are pinned opposite the outputs to simplify board layout.