ULN2804A

STMicroelectronics
511-ULN2804A
ULN2804A

Mfr.:

Description:
Darlington Transistors Eight NPN Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.458

Stock:
2.458
Can Dispatch Immediately
On Order:
2.000
Expected 05/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.591 Rp35.591
Rp24.033 Rp240.330
Rp20.914 Rp2.091.400
Rp20.364 Rp10.182.000
Rp19.447 Rp19.447.000
Rp18.713 Rp37.426.000
Rp18.346 Rp91.730.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Octal
NPN
50 V
500 mA
Through Hole
PDIP-18
- 20 C
+ 85 C
ULN2804A
Tube
Brand: STMicroelectronics
Continuous Collector Current: 500 mA
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Darlington Devices

STMicroelectronics Darlington Devices are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors with common emitters, and integral suppression diodes for inductive loads. The nominal current rating of each output is 500mA for the 7- and 8-output devices and up to 1.5A for quad-output devices. The inputs are pinned opposite the outputs to simplify the application board layout. These STMicroelectronics devices interface standard logic families.