NSIM-12-A

Same Sky
179-NSIM-12-A
NSIM-12-A

Mfr.:

Description:
Memory Card Connectors Card Connector, NANO SIM, push in auto eject out, with post

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.184

Stock:
3.184 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.400 Rp24.400
Rp20.548 Rp205.480
Rp19.814 Rp495.350
Rp19.263 Rp963.150
Rp18.529 Rp1.852.900
Rp16.897 Rp4.224.250
Rp15.190 Rp7.595.000
Rp13.503 Rp13.503.000
Rp12.659 Rp31.647.500

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
NanoSIM
7 Contact
2.54 mm
SMD/SMT
500 mA
SMD/SMT
Gold
Brand: Same Sky
Color: Black
Contact Material: Copper Alloy
Height: 1.24 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Only
Insulation Resistance: 1 GOhms
Length: 11.5 mm
Mating Cycles: 5000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: SMD/SMT
Orientation: Horizontal
Product Type: Memory Card Connectors
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Memory Card Connectors

Same Sky Memory Card Connectors offer various SD and microSD card connectors and SIM, micro-SIM, nano-SIM, and smart card connector types. These memory card connectors feature push-in/pull-out, push-in/auto eject-out, and hinged insertion styles and ultra-compact profiles with dimensions as low as 0.7mm. Same Sky Memory Card Connectors are housed in surface-mount packages with gold-plated contacts, carry contact options from 6 to 23, and have high reliability up to 10,000 mating cycles.