Ag9924M
Images are for reference only
See Product Specifications
See Product Specifications
480-AG9924M
Ag9924M
Mfr.:
Description:
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 12W, 24V Output, IEEE802.3af compliant, Surface Mount
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 12W, 24V Output, IEEE802.3af compliant, Surface Mount
Datasheet:
In Stock: 242
-
Stock:
-
242 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp169.701 | Rp169.701 | |
| Rp165.114 | Rp1.651.140 | |
| Rp160.528 | Rp8.026.400 | |
| Rp155.941 | Rp15.594.100 | |
| Rp151.355 | Rp45.406.500 | |
| Rp146.768 | Rp73.384.000 | |
| Rp137.595 | Rp137.595.000 |
Possible Replacement
Silvertel
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 12W, 24V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Surface Mount
- USHTS:
- 8504408500
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
