SDP1-24-100T
Images are for reference only
See Product Specifications
See Product Specifications
663-SDP1-24-100T
SDP1-24-100T
Mfr.:
Description:
Power Supplies - DIN Rail Mount 30W 24V DIN PLASTIC 115/230VIN
Power Supplies - DIN Rail Mount 30W 24V DIN PLASTIC 115/230VIN
Datasheet:
In Stock: 49
-
Stock:
-
49 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.856.105 | Rp2.856.105 | |
| Rp2.510.100 | Rp25.101.000 | |
| Rp2.322.604 | Rp58.065.100 | |
| Rp2.233.992 | Rp111.699.600 |
Datasheet
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
