1234-000
Images are for reference only
See Product Specifications
See Product Specifications
657-1234-000
1234-000
Mfr.:
Description:
EMI Feedthrough Filters 10A 12000pF TURRET
EMI Feedthrough Filters 10A 12000pF TURRET
Datasheet:
In Stock: 13
-
Stock:
-
13 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp163.646 | Rp163.646 | |
| Rp155.024 | Rp1.550.240 | |
| Rp142.915 | Rp3.572.875 | |
| Rp141.264 | Rp7.063.200 | |
| Rp139.613 | Rp13.961.300 | |
| Rp138.145 | Rp34.536.250 |
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8536300000
- TARIC:
- 8548909099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
