DPX30-48WS15

TDK-Lambda
967-DPX3048WS15
DPX30-48WS15

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 30W 48Vin15Vout Din Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.935.177 Rp58.703.540

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
30 W
48 V
18 V
75 V
15 V
2 A
1.6 kV
125 mm
24.5 mm
57.6 mm
Industrial
DPX30W
Brand: TDK-Lambda
Input Voltage: 18 V to 75 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Part # Aliases: DPX30-48WS15
Unit Weight: 182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN Rail Mount Power Solutions

TDK-Lambda delivers a comprehensive range of AC/DC power supplies, DC/DC converters, including DIN Rail mount power solutions, and EMC filters, designed to meet the demanding power challenges across diverse industries. Engineered for maximum efficiency, reliability, and compact design, these products are ideal for applications such as industrial automation, process control, and building management systems