HAH-10T

TDK-Lambda
967-HAH10T
HAH-10T

Mfr.:

Description:
Heat Sinks Heat Sinks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp236.113 Rp236.113
Rp233.728 Rp5.843.200

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Heat Sinks
RoHS:  
Heat Sinks
PAH75D
Screw
Aluminum
Straight Fin
4.5 C/W
57.9 mm
61 mm
25.4 mm
Brand: TDK-Lambda
Color: Black
Product Type: Heat Sinks
Series: PAH
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Part # Aliases: HAH-10T
Unit Weight: 84,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
MXHTS:
85049099
ECCN:
EAR99