RSEN-2030
Images are for reference only
See Product Specifications
See Product Specifications
967-RSEN-2030
RSEN-2030
Mfr.:
Description:
Power Line Filters Filter 250VAC 30A
Power Line Filters Filter 250VAC 30A
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
189Expected 24/06/2026
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp449.294 | Rp449.294 | |
| Rp449.110 | Rp4.491.100 |
Datasheet
Models
Specification Sheets
Technical Resources
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- TARIC:
- 8504409590
- MXHTS:
- 85049099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
