XMS500DP

TDK-Lambda
967-XMS500DP
XMS500DP

Mfr.:

Description:
Modular Power Supplies – Chassis 24Vo 20.8A 5V 2A Sb Top Fan Class II

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.932.891 Rp9.932.891
Rp9.382.144 Rp93.821.440
Rp8.443.747 Rp211.093.675
50 Quote

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Modular Power Supplies – Chassis
RoHS:  
REACH - SVHC:
500 W
90 VAC to 264 VAC
92 %
180 mm (7.087 in)
102 mm (4.016 in)
37 mm (1.457 in)
4 kVrms
60601-1, ANSI/AAMI ES60601-1, IEC61010-1, IEC/EN/UL60950-1
XMS500
Brand: TDK-Lambda
Compliance: 60601-1, ANSI/AAMI ES60601-1, IEC61010-1, IEC/EN/UL60950-1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP2
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: XMS500DP
Unit Weight: 1,071 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
TDK-LAMBDA