MLZ2012A1R0WTD25
Images are for reference only
See Product Specifications
See Product Specifications
810-MLZ2012A1R0WTD25
MLZ2012A1R0WTD25
Mfr.:
Description:
Power Inductors - SMD 1.0uH 130mohms 900mA AEC-Q200
Power Inductors - SMD 1.0uH 130mohms 900mA AEC-Q200
Datasheet:
In Stock: 19.127
-
Stock:
-
19.127 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.202 | Rp2.202 | |
| Rp1.761 | Rp17.610 | |
| Rp1.541 | Rp38.525 | |
| Rp1.449 | Rp144.900 | |
| Rp1.266 | Rp316.500 | |
| Rp1.192 | Rp1.192.000 | |
| Rp1.027 | Rp2.567.500 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp936 | Rp3.744.000 | |
| Rp881 | Rp7.048.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
