MLZ2012DR47DTD25
Images are for reference only
See Product Specifications
See Product Specifications
810-MLZ2012DR47DTD25
MLZ2012DR47DTD25
Mfr.:
Description:
Power Inductors - SMD 470nH 234mohms 550mA AEC-Q200
Power Inductors - SMD 470nH 234mohms 550mA AEC-Q200
Datasheet:
In Stock: 7.675
-
Stock:
-
7.675 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp1.578 | Rp15.780 | |
| Rp1.394 | Rp34.850 | |
| Rp1.303 | Rp130.300 | |
| Rp1.137 | Rp284.250 | |
| Rp991 | Rp991.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp917 | Rp1.834.000 | |
| Rp862 | Rp3.448.000 | |
| Rp807 | Rp8.070.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
