MLZ2012N1R5LTD25
Images are for reference only
See Product Specifications
See Product Specifications
810-MLZ2012N1R5LTD25
MLZ2012N1R5LTD25
Mfr.:
Description:
Power Inductors - SMD 1.5uH 130mohms 900mA AEC-Q200
Power Inductors - SMD 1.5uH 130mohms 900mA AEC-Q200
Datasheet:
In Stock: 48
-
Stock:
-
48 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp1.669 | Rp16.690 | |
| Rp1.468 | Rp36.700 | |
| Rp1.376 | Rp137.600 | |
| Rp1.211 | Rp302.750 | |
| Rp1.137 | Rp1.137.000 | |
| Rp1.027 | Rp2.567.500 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp954 | Rp3.816.000 | |
| Rp917 | Rp7.336.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
