BC807-25H RFG
Images are for reference only
See Product Specifications
See Product Specifications
821-BC807-25HRFG
BC807-25H RFG
Mfr.:
Description:
Bipolar Transistors - BJT 500mA, -50V PNP transistor
Bipolar Transistors - BJT 500mA, -50V PNP transistor
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
5.990Expected 29/07/2026
-
Factory Lead Time:
-
33Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.220 | Rp4.220 | |
| Rp2.623 | Rp26.230 | |
| Rp1.633 | Rp163.300 | |
| Rp1.192 | Rp596.000 | |
| Rp1.046 | Rp1.046.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp881 | Rp2.643.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
Compliance Codes
- CAHTS:
- 8541210000
- USHTS:
- 8541210075
- JPHTS:
- 854121000
- KRHTS:
- 8541219000
- TARIC:
- 8541210000
- MXHTS:
- 8541210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
