BC817-25 RFG
Images are for reference only
See Product Specifications
See Product Specifications
821-BC817-25RFG
BC817-25 RFG
Mfr.:
Description:
Bipolar Transistors - BJT 50V, 0.5A, NPN Bipolar Transistor
Bipolar Transistors - BJT 50V, 0.5A, NPN Bipolar Transistor
Datasheet:
In Stock: 11.701
-
Stock:
-
11.701 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
33 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.036,12 | Rp4.036,12 | |
| Rp2.458,36 | Rp24.583,60 | |
| Rp1.522,72 | Rp152.272,00 | |
| Rp1.119,11 | Rp559.555,00 | |
| Rp990,68 | Rp990.680,00 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp807,22 | Rp2.421.660,00 | |
| Rp715,49 | Rp4.292.940,00 | |
| Rp587,07 | Rp5.283.630,00 | |
| Rp550,38 | Rp13.209.120,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541210000
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 854121000
- KRHTS:
- 8541109000
- TARIC:
- 8541210000
- MXHTS:
- 8541210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
