BC846AW RFG
Images are for reference only
See Product Specifications
See Product Specifications
821-BC846AWRFG
BC846AW RFG
Mfr.:
Description:
Bipolar Transistors - BJT 80V, 0.1A, NPN Bipolar Transistor
Bipolar Transistors - BJT 80V, 0.1A, NPN Bipolar Transistor
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.486 | Rp3.486 | |
| Rp2.146 | Rp21.460 | |
| Rp1.339 | Rp133.900 | |
| Rp972 | Rp486.000 | |
| Rp862 | Rp862.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp715 | Rp2.145.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541210095
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
