BC847A RFG
Images are for reference only
See Product Specifications
See Product Specifications
821-BC847ARFG
BC847A RFG
Mfr.:
Description:
Bipolar Transistors - BJT 50V, 0.1A, NPN Bipolar Transistor
Bipolar Transistors - BJT 50V, 0.1A, NPN Bipolar Transistor
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.119 | Rp3.119 | |
| Rp1.890 | Rp18.900 | |
| Rp1.174 | Rp117.400 | |
| Rp862 | Rp431.000 | |
| Rp752 | Rp752.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp605 | Rp1.815.000 | |
| Rp495 | Rp2.970.000 | |
| Rp440 | Rp3.960.000 | |
| Rp404 | Rp9.696.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541210095
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
