CP500

Teledyne LeCroy
940-CP500
CP500

Mfr.:

Description:
Test Probes 500A DC/AC CUR PRB 2MHZ

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp125.486.640 Rp125.486.640

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Probes
RoHS:  
Current Probe
AC/DC Current Probe
2 MHz
6 m
Gray
Brand: Teledyne LeCroy
Description/Function: Used with UPS/switching power supplies, motor drives and electric vehicles
Features: ProBus active probe interface
Packaging: Bulk
Product: Current Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
9030908956
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Probes

Teledyne LeCroy Current Probes are ideal for making accurate AC, DC, and impulse current measurements. The probes do do not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable measurements. They are available in a variety of models for a wide range of applications.