CSD17313Q2

Texas Instruments
595-CSD17313Q2
CSD17313Q2

Mfr.:

Description:
MOSFETs 30V N Channel NexFET Power MOSFET A 595- A 595-CSD17313Q2T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.632

Stock:
15.632 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.677 Rp14.677
Rp9.100 Rp91.000
Rp5.871 Rp587.100
Rp4.476 Rp2.238.000
Rp4.018 Rp4.018.000
Full Reel (Order in multiples of 3000)
Rp3.431 Rp10.293.000
Rp3.156 Rp18.936.000
Rp2.844 Rp25.596.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp34.307
Min:
1

Similar Product

Texas Instruments CSD17313Q2T
Texas Instruments
MOSFETs 30V N-Channel NexFE T Power Mosfet A 595 A 595-CSD17313Q2

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
WSON-6
N-Channel
1 Channel
30 V
5 A
30 mOhms
- 8 V, 8 V
900 mV
2.1 nC
- 55 C
+ 150 C
17 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Development Kit: TMDSCSK388, TMDSCSK8127
Fall Time: 1.3 ns
Product Type: MOSFETs
Rise Time: 3.9 ns
Series: CSD17313Q2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 4.2 ns
Typical Turn-On Delay Time: 2.8 ns
Unit Weight: 8,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CSD17303Q5 / CSD17313Q2 NexFET™ Power MOSFET

The Texas Instruments CSD17303Q5 and CSD17313Q2 30V N-Channel NexFET™ Power MOSFETs are designed to minimize losses in power conversion applications and optimized for 5V gate drive applications. The TI CSD17303Q5 and TI CSD17313Q2 NexFET Power MOSFETs feature ultralow Qg and Qgd as well as low thermal resistance.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Texas Instruments NexFET™ Power MOSFET

The Texas Instruments N-Channel NexFETPower MOSFET series features low on resistance coupled with extremely low gate charge, making it ideal for high efficiency/high frequency switching converter and Synchronous FET applications. The TI NexFET Power MOSFET combines vertical current flow with a lateral power MOSFET for a level of performance not previously possible with existing silicon platforms. The TI NexFET minimizes losses in power conversion applications and allows designers to achieve 90-percent power supply efficiencies from light to full loads with high output currents and low duty cycles.