CSD17579Q5AT

Texas Instruments
595-CSD17579Q5AT
CSD17579Q5AT

Mfr.:

Description:
MOSFETs 30V N-Channel NexFET Power MOSFET A 595- A 595-CSD17579Q5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp37.976 Rp37.976
Rp24.217 Rp242.170
Rp14.200 Rp1.420.000
Full Reel (Order in multiples of 250)
Rp14.200 Rp3.550.000
Rp12.237 Rp6.118.500
Rp11.063 Rp11.063.000
Rp10.641 Rp26.602.500
Rp10.494 Rp52.470.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp17.979
Min:
1

Similar Product

Texas Instruments CSD17579Q5A
Texas Instruments
MOSFETs 30-V N channel NexF ET power MOSFET sin A 595-CSD17579Q5AT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
30 V
25 A
11.6 mOhms
- 20 V, 20 V
1 V
15.1 nC
- 55 C
+ 150 C
36 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 1 ns
Forward Transconductance - Min: 36 S
Product Type: MOSFETs
Rise Time: 7 ns
Series: CSD17579Q5A
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 3 ns
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.