LM3673TLX-ADJ/NOPB
Images are for reference only
See Product Specifications
See Product Specifications
926-LM3673TLXADJNOPB
LM3673TLX-ADJ/NOPB
Mfr.:
Description:
Switching Voltage Regulators 2MHz 350mA Step-Dow n DC-DC Converter 5- A 926-LM3673TLADJNOPB
Switching Voltage Regulators 2MHz 350mA Step-Dow n DC-DC Converter 5- A 926-LM3673TLADJNOPB
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp11.686 | Rp35.058.000 | |
| Rp11.430 | Rp68.580.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp29.170
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 2MHz 350mA Step-Dow n DC-DC Converter 5- A 926-LM3673TLXADJNOPB
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
