LMS8117ADT-3.3/NOPB

Texas Instruments
926-LMS8117ADT33NOPB
LMS8117ADT-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO Linear Reg A 926-LMS8117ADTX33NPB A 926-LMS8117ADTX33NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.760

Stock:
8.760 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.005 Rp31.005
Rp22.749 Rp227.490
Rp18.896 Rp472.400
Rp17.851 Rp1.338.825
Rp17.098 Rp5.129.400
Rp16.585 Rp8.707.125
Rp16.053 Rp16.855.650
Rp15.484 Rp39.484.200
Rp15.135 Rp76.053.375

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp28.253
Min:
1

Similar Product

Texas Instruments LMS8117ADTX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO Linear Reg A 926-LMS8117ADT33NOPB A 926-LMS8117ADT33NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
3.3 V
1 A
1 Output
Positive
10 mA
2.5 V
15 V
75 dB
Fixed
0 C
+ 125 C
1.2 V
LMS8117A
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.15 V at 100 mA, 1.2 V at 500 mA, 1.25 V at 1 A
Ib - Input Bias Current: 5 mA
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage
Voltage Regulation Accuracy: 1 %
Unit Weight: 4 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.