LP8552TLE-E04/NOPB

Texas Instruments
595-LP8552TLEE04NOPB
LP8552TLE-E04/NOPB

Mfr.:

Description:
LED Lighting Driver ICs High-eff LED Backlig ht Driver A 595-LP8 A 595-LP8552TLXE04NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.671 Rp54.671
Rp40.912 Rp409.120
Rp37.426 Rp935.650
Rp33.757 Rp3.375.700
Full Reel (Order in multiples of 250)
Rp31.739 Rp7.934.750
Rp30.087 Rp15.043.500
Rp29.170 Rp29.170.000
Rp28.620 Rp71.550.000
Rp28.069 Rp140.345.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp45.131
Min:
1

Similar Product

Texas Instruments LP8552TLX-E04/NOPB
Texas Instruments
LED Lighting Driver ICs High-eff LED Backlig ht Driver A 595-LP8 A 595-LP8552TLEE04NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
DSBGA-25
LP8552
- 40 C
+ 85 C
Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 6 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Portable Audio and Display Solution

Texas Instruments multi-sensory portable audio and display solution features high-fidelity sound, multi-point touch with haptics for tactile feedback, and a programmable high brightness backlight driver. These TI devices combine to deliver a richer user experience in a small-form factor. This TI Winning Solution is composed of the TPA2011D1 3.2W mono Class-D audio power amplifier with auto-recovering short-circuit protection, TLV320AIC3256 very low-power stereo codec with miniDSP and DirectPath™ amplifier, DRV8662 piezo haptic driver with integrated boost converter, LP8552 high-efficiency white LED backlight driver with integrated boost converter,
and TSC2004 nano-power touch screen controller with I²C serial interface.
Learn More