OPA2356AIDG4

Texas Instruments
595-OPA2356AIDG4
OPA2356AIDG4

Mfr.:

Description:
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp ALT 595 ALT 595-OPA2356AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 324 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp84.208 Rp84.208
Rp63.477 Rp634.770
Rp58.340 Rp1.458.500
Rp52.653 Rp3.948.975
Rp49.901 Rp14.970.300
Rp49.534 Rp26.005.350
Rp46.599 Rp48.928.950
Rp45.498 Rp116.019.900
5.025 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp84.208
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp64.578
Min:
1

Similar Product

Texas Instruments OPA2356AID
Texas Instruments
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp A 595-O A 595-OPA2356AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2356
2 Channel
200 MHz
360 V/us
92 dB
80 dB
60 mA
50 pA
2 mV
5.5 V
2.5 V
8.3 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.8 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 81.94 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.