OPA2356AIDR

Texas Instruments
595-OPA2356AIDR
OPA2356AIDR

Mfr.:

Description:
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp A 595-O A 595-OPA2356AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.214

Stock:
1.214 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp64.578 Rp64.578
Rp48.617 Rp486.170
Rp44.581 Rp1.114.525
Rp40.178 Rp4.017.800
Rp38.160 Rp9.540.000
Rp37.609 Rp18.804.500
Rp36.692 Rp36.692.000
Full Reel (Order in multiples of 2500)
Rp34.490 Rp86.225.000
Rp33.940 Rp169.700.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp84.208
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp84.208
Min:
1

Similar Product

Texas Instruments OPA2356AID
Texas Instruments
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp A 595-O A 595-OPA2356AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2356
2 Channel
200 MHz
360 V/us
92 dB
80 dB
60 mA
50 pA
2 mV
5.5 V
2.5 V
8.3 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.8 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 81.94 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.