OPA2683IDCNR

Texas Instruments
595-OPA2683IDCNR
OPA2683IDCNR

Mfr.:

Description:
High Speed Operational Amplifiers Very Low Power Dual Current Feedback A 5 A 595-OPA2683IDCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp81.272,78 Rp243.818.340,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp145.116,86
Min:
1

Similar Product

Texas Instruments OPA2683IDCNT
Texas Instruments
High Speed Operational Amplifiers Very Low Power Dual Current Feedback A 5 A 595-OPA2683IDCNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2683
2 Channel
210 V/us
51 dB to 56 dB
4.5 uA
3.5 mV
12 V
4 V
790 uA
- 40 C
+ 85 C
SMD/SMT
SOT-23-8
Reel
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.4 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.