SN65HVD257D

Texas Instruments
595-SN65HVD257D
SN65HVD257D

Mfr.:

Description:
CAN Interface IC CAN Transceiver A 59 5-SN65HVD257DR A 59 A 595-SN65HVD257DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp81.456 Rp81.456
Rp61.459 Rp614.590
Rp56.322 Rp1.408.050
Rp50.818 Rp3.811.350
Rp48.250 Rp14.475.000
Rp47.883 Rp25.138.575
Rp44.948 Rp47.195.400
Rp44.030 Rp112.276.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp73.017
Min:
1

Similar Product

Texas Instruments SN65HVD257DR
Texas Instruments
CAN Interface IC CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD257
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
130 mA
12 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 80 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVD257 CAN Transceiver

Texas Instruments SN65HVD257 CAN Transceiver meets the ISO1189-2 high speed CAN (Controller Area Network) physical layer standard. This device is designed for data rates above 1Mbps for CAN in short networks. The transceiver allows for enhanced timing margin and higher data rates in long and highly loaded networks. The Texas Instruments SN65HVD257 provides many protection features to enhance the device and CAN-network robustness. This device adds additional features that allow for an easy design of redundant and multi-topology networks with fault indication for higher levels of functional safety in the CAN system.