SN65HVD257DR
Images are for reference only
See Product Specifications
See Product Specifications
595-SN65HVD257DR
SN65HVD257DR
Mfr.:
Description:
CAN Interface IC CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D
CAN Interface IC CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D
Datasheet:
In Stock: 17.626
-
Stock:
-
17.626 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp73.017 | Rp73.017 | |
| Rp54.304 | Rp543.040 | |
| Rp49.718 | Rp1.242.950 | |
| Rp44.581 | Rp4.458.100 | |
| Rp42.196 | Rp10.549.000 | |
| Rp41.279 | Rp20.639.500 | |
| Rp39.260 | Rp39.260.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp37.609 | Rp94.022.500 | |
| Rp37.059 | Rp185.295.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Texas Instruments
CAN Interface IC CAN Transceiver A 59 5-SN65HVD257DR A 59 A 595-SN65HVD257DR
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
