TPS1100PWR

Texas Instruments
595-TPS1100PWR
TPS1100PWR

Mfr.:

Description:
MOSFETs NPN Enh Mode A 595-T PS1100PW A 595-TPS1 A 595-TPS1100PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp59.074 Rp59.074
Rp38.343 Rp383.430
Rp26.418 Rp2.641.800
Rp22.015 Rp11.007.500
Rp20.364 Rp20.364.000
Full Reel (Order in multiples of 2000)
Rp19.263 Rp38.526.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp69.531
Min:
1

Similar Product

Texas Instruments TPS1100PW
Texas Instruments
MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1100PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSSOP-8
P-Channel
1 Channel
15 V
1.27 A
180 mOhms
- 15 V, 2 V
1.5 V
5.45 nC
- 40 C
+ 150 C
504 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 2.5 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: TPS1100
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 4.5 ns
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8542390000
USHTS:
8541210095
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.