TPS56C20PWP
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS56C20PWP
TPS56C20PWP
Mfr.:
Description:
Switching Voltage Regulators 17V Input 12A Sync S D Reg A 595-TPS56C2 A 595-TPS56C20PWPR
Switching Voltage Regulators 17V Input 12A Sync S D Reg A 595-TPS56C2 A 595-TPS56C20PWPR
Datasheet:
In Stock: 70
-
Stock:
-
70 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp146.034 | Rp146.034 | |
| Rp112.644 | Rp1.126.440 | |
| Rp104.205 | Rp2.605.125 | |
| Rp95.032 | Rp11.403.840 | |
| Rp88.061 | Rp26.418.300 | |
| Rp87.877 | Rp47.453.580 | |
| Rp85.309 | Rp87.015.180 | |
| Rp81.089 | Rp204.344.280 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp112.278
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators Step-Down Regulator A 595-TPS56C20PWP A A 595-TPS56C20PWP
Datasheet
Application Notes
Images
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
