TPS62293DRVR

Texas Instruments
595-TPS62293DRVR
TPS62293DRVR

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr A 595-TPS622 A 595-TPS62293DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.639

Stock:
7.639 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp40.361 Rp40.361
Rp29.721 Rp297.210
Rp27.152 Rp678.800
Rp24.217 Rp2.421.700
Rp22.749 Rp5.687.250
Rp21.832 Rp10.916.000
Rp21.281 Rp21.281.000
Full Reel (Order in multiples of 3000)
Rp20.548 Rp61.644.000
Rp19.997 Rp119.982.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp47.333
Min:
1

Similar Product

Texas Instruments TPS62293DRVT
Texas Instruments
Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr A 595-TPS622 A 595-TPS62293DRVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
1.8 V
1 A
1 Output
2.3 V
6 V
268 uA
2.25 MHz
- 40 C
+ 85 C
TPS62293
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.3 V to 6 V
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.