TPS62293DRVT
Images are for reference only
See Product Specifications
See Product Specifications
595-TPS62293DRVT
TPS62293DRVT
Mfr.:
Description:
Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr A 595-TPS622 A 595-TPS62293DRVR
Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr A 595-TPS622 A 595-TPS62293DRVR
Datasheet:
In Stock: 122
-
Stock:
-
122 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp47.333 | Rp47.333 | |
| Rp35.041 | Rp350.410 | |
| Rp32.106 | Rp802.650 | |
| Rp28.620 | Rp2.862.000 | |
| Full Reel (Order in multiples of 250) | ||
| Rp27.152 | Rp6.788.000 | |
| Rp26.051 | Rp13.025.500 | |
| Rp25.134 | Rp25.134.000 | |
| Rp24.767 | Rp61.917.500 | |
| Rp24.033 | Rp120.165.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp40.361
Min:
1
Similar Product
Texas Instruments
Switching Voltage Regulators 2.25MHz 1A Step-Down Cnvrtr A 595-TPS622 A 595-TPS62293DRVT
Datasheet
Images
Models
PCN
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
