2SA2060(TE12L,F)

Toshiba
757-2SA2060TE12LF
2SA2060(TE12L,F)

Mfr.:

Description:
Bipolar Transistors - BJT Pb-F POWER TRANSISTOR PW-MINI PD=2.5W F=1MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.508

Stock:
2.508 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.328 Rp16.328
Rp10.145 Rp101.450
Rp6.586 Rp658.600
Rp5.063 Rp2.531.500
Full Reel (Order in multiples of 1000)
Rp4.036 Rp4.036.000
Rp3.614 Rp7.228.000
Rp3.376 Rp16.880.000
Rp3.284 Rp32.840.000
Rp3.119 Rp77.975.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SC-62-3
PNP
Single
2 A
50 V
50 V
7 V
200 mV
1 W
+ 150 C
2SA
Reel
Cut Tape
MouseReel
Brand: Toshiba
Continuous Collector Current: - 2 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 500
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541210000
ECCN:
EAR99