2191QL5-12V

VCC
607-2191QL5-12V
2191QL5-12V

Mfr.:

Description:
LED Panel Mount Indicators GREEN DIFFUSED 5/16" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 828

Stock:
828 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp181.992 Rp181.992
Rp137.228 Rp1.372.280
Rp112.278 Rp11.227.800
Rp101.453 Rp50.726.500
Rp96.867 Rp96.867.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Green
8 mm
Press Fit
Tab Terminal
Green, Diffused
5 mm
12 V
Square
Bulk
Brand: VCC
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541402000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2191x LED Panel Mount Indicators

VCC 2191x LED Panel Mount Indicators deliver reliable, long-life illumination for a wide range of applications requiring clear visual status indication. Designed for durability and ease of installation, these indicators feature a robust panel-mount construction with a one-piece housing and lens for enhanced vibration resistance. The VCC 2191x indicators integrate high-brightness LEDs with built-in current-limiting resistors, eliminating the need for external components and simplifying circuit design. Available in multiple voltages and colors, the 2191x family provides a wide viewing angle and uniform light output, ensuring visibility in challenging environments. With quick-connect terminals and a compact design, these indicators are ideal for control panels, instrumentation, and equipment requiring dependable, maintenance-free operation. UL-recognized and compliant with industry standards, the 2191x LED panel mount indicators combine performance, reliability, and ease of use for demanding applications.