LCS_032_RTP

VCC
593-LCS032R
LCS_032_RTP

Mfr.:

Description:
LED Light Pipes Red Transparent LCS032RTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 909

Stock:
909 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp40.912 Rp40.912
Rp37.426 Rp3.742.600
Rp36.325 Rp18.162.500
Rp35.224 Rp35.224.000
Rp34.307 Rp171.535.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Red
Panel Mount
Vertical
Round
8.13 mm
Acrylic, Optical Grade
IP67, NEMA 6P
Bulk
Brand: VCC
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 1,148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904510
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

LCS Moisture-Sealed Rigid Light Pipes

VCC LCS Moisture-Sealed Rigid Light Pipes are available in different lengths and colors. These pipes comply with NEMA 6P/IP67 standards and are easy to assemble. The assembly process involves inserting the light pipe through the panel hole, placing the lock washer onto the lens barrel, and then twisting the retaining ring. Subsequently, the Printed Circuit Board (PCB) should be slid into position, ensuring alignment of the LED with the end of the light pipe unit The LCS light pipes feature a watertight seal from the front of the panel ideal for moisture, dust, and water protection. These light pipes are made of acrylic (clear optical grade) UL 94-HB and lenses of Polycarbonate UL 94-V2.

Threaded Moisture Seal LITEPIPE® Assembly

VCC Threaded Moisture Seal LITEPIPE® Assembly transmits light from PCB mounted LEDs to the front panel display.