LFB012CTP
Images are for reference only
See Product Specifications
See Product Specifications
593-LFB012CTP
LFB012CTP
Mfr.:
Description:
LED Light Pipes LFB 3mm LightPipe 0.125" Length
LED Light Pipes LFB 3mm LightPipe 0.125" Length
Datasheet:
In Stock: 64.001
-
Stock:
-
64.001Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
16.000Expected 10/04/2026
-
Factory Lead Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.860 | Rp14.860 | |
| Rp10.310 | Rp103.100 | |
| Rp7.210 | Rp721.000 | |
| Rp5.265 | Rp2.632.500 | |
| Rp5.137 | Rp5.137.000 | |
| Rp4.825 | Rp9.650.000 | |
| Rp4.697 | Rp23.485.000 | |
| Rp4.678 | Rp46.780.000 | |
| Rp4.440 | Rp111.000.000 |
- CNHTS:
- 9405920000
- USHTS:
- 3926909989
- ECCN:
- EAR99
Indonesia
