PML50RFVW

VCC
593-PML50RFVW
PML50RFVW

Mfr.:

Description:
LED Panel Mount Indicators PMI .668in. Red LED Flex Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
877
Expected 27/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp304.911 Rp304.911
Rp232.627 Rp2.326.270
Rp194.468 Rp19.446.800
Rp189.698 Rp94.849.000
Rp186.762 Rp186.762.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
17.5 mm
Panel
Wire
Clear
29.9 mm x 16 mm
20 mA
28 V
Round Convex
PML50 Harsh Environment
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Lens Colour: Clear
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 16,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

PML50 LED Panel Mount Indicators

VCC PML50 LED Panel Mount Indicators are low profile semi-dome and clear transparent lenses with high brightness for uniform illumination. These indicators have built-in LED FlexVolt™ technology that offers daytime visibility and easy installation in harsh environments.