RN60D5623FB14
Images are for reference only
See Product Specifications
See Product Specifications
71-RN60D-F-562K
RN60D5623FB14
Mfr.:
Vishay / Dale
Description:
Metal Film Resistors - Through Hole 1/4watt 562Kohms 1% 100ppm
Metal Film Resistors - Through Hole 1/4watt 562Kohms 1% 100ppm
Datasheet:
In Stock: 4.045
-
Stock:
-
4.045 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.493 | Rp14.493 | |
| Rp9.173 | Rp91.730 | |
| Rp7.155 | Rp178.875 | |
| Rp4.898 | Rp489.800 | |
| Rp4.054 | Rp1.216.200 | |
| Rp3.522 | Rp1.761.000 | |
| Rp3.467 | Rp3.467.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp14.493
Min:
1
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Indonesia
