RN60D5623FRE6
Images are for reference only
See Product Specifications
See Product Specifications
71-RN60D5623F/R
RN60D5623FRE6
Mfr.:
Vishay / Dale
Description:
Metal Film Resistors - Through Hole 1/4watt 562Kohms 1% 100ppm
Metal Film Resistors - Through Hole 1/4watt 562Kohms 1% 100ppm
Datasheet:
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.493 | Rp14.493 | |
| Rp9.173 | Rp91.730 | |
| Rp7.155 | Rp178.875 | |
| Rp4.917 | Rp491.700 | |
| Rp4.073 | Rp1.018.250 | |
| Rp3.541 | Rp1.770.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.394 | Rp3.394.000 | |
| Rp3.100 | Rp12.400.000 | |
| Rp3.027 | Rp24.216.000 | |
Alternative Packaging
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Indonesia
