AJM90PS24C2

XP Power
209-AJM90PS24C2
AJM90PS24C2

Mfr.:

Description:
Desktop AC Adapters PSU, 90W, EXTERNAL, MEDICAL+IND, LEVEL VI

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Possible Replacement

XP Power AKM90PS24
XP Power
Desktop AC Adapters AC-DC 90W DESKTOP LEVEL VI

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
80 VAC to 264 VAC
1 Output
90 W
24 V
3.75 A
Medical, Industrial
DIN Connector
4 Pin DIN Plug
1.5 m
Level V
AJM90
AC Inlet Type: C2
Approvals: CB, CSA, TUV, UL
Brand: XP Power
Compliance: CB, CSA, TUV, UL
Height: 22 mm
Length: 140 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Width: 71 mm
Unit Weight: 350 g
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
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.