2SA2039-TL-E
Images are for reference only
See Product Specifications
See Product Specifications
863-2SA2039-TL-E
2SA2039-TL-E
Mfr.:
Description:
Bipolar Transistors - BJT BIP PNP 5A 50V
Bipolar Transistors - BJT BIP PNP 5A 50V
Datasheet:
In Stock: 54.286
-
Stock:
-
54.286 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp27.702 | Rp27.702 | |
| Rp17.484 | Rp174.840 | |
| Rp11.650 | Rp1.165.000 | |
| Full Reel (Order in multiples of 700) | ||
| Rp8.714 | Rp6.099.800 | |
| Rp7.962 | Rp11.146.800 | |
| Rp7.467 | Rp15.680.700 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541210000
- CAHTS:
- 8541290000
- USHTS:
- 8541290055
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Indonesia
