FOD8384R2V

onsemi
512-FOD8384R2V
FOD8384R2V

Mfr.:

Description:
MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 984

Stock:
984 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp82.190 Rp82.190
Rp69.898 Rp698.980
Rp62.927 Rp6.292.700
Rp54.304 Rp27.152.000
Full Reel (Order in multiples of 1000)
Rp54.121 Rp54.121.000
Rp52.470 Rp104.940.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFET Output Optocouplers
RoHS:  
SMD/SMT
SOP-5
Push-Pull
1 Channel
5000 Vrms
25 mA
1.43 V
5 V
500 mW
- 40 C
+ 100 C
FOD8384
Reel
Cut Tape
MouseReel
Brand: onsemi
Fall Time: 25 ns
Product Type: MOSFET Output Optocouplers
Rise Time: 35 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409000
ECCN:
EAR99

FOD8383/4 High-Speed MOSFET/IGBT Optocouplers

onsemi FOD8383/4 High-Speed MOSFET/IGBT Gate Drive Optocouplers are 2.5A output current gate drive optocouplers that are capable of driving medium-power IGBT/MOSFETs. They are ideally suited for fast-switching driving of power IGBT and MOSFET used in motor-control inverter applications and high-performance power systems. The onsemi FOD8383/4 utilizes Optoplanar® coplanar packaging technology and optimized IC design to achieve reliable high-insulation voltage and high-noise immunity. Each device consists of an Aluminum Gallium Arsenide (AlGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.