onsemi FOD8384 Series MOSFET Output Optocouplers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 5.223In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Tube
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 984In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Reel, Cut Tape, MouseReel
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 825In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Reel, Cut Tape, MouseReel
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 1.526In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Tube