KSP2907ACTA

onsemi
512-KSP2907ACTA
KSP2907ACTA

Mfr.:

Description:
Bipolar Transistors - BJT PNP Si Transistor Epitaxial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98.326

Stock:
98.326 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.687 Rp5.687
Rp3.467 Rp34.670
Rp2.183 Rp218.300
Rp1.614 Rp807.000
Rp1.376 Rp1.376.000
Full Ammo Pack (Order in multiples of 2000)
Rp1.192 Rp2.384.000
Rp1.046 Rp4.184.000
Rp862 Rp8.620.000
Rp771 Rp18.504.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
PNP
Single
600 mA
60 V
60 V
5 V
1.6 V
625 mW
200 MHz
+ 150 C
KSP2907A
Ammo Pack
Brand: onsemi
Continuous Collector Current: - 600 mA
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: KSP2907ACTA_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99