MBT35200MT1G

onsemi
863-MBT35200MT1G
MBT35200MT1G

Mfr.:

Description:
Bipolar Transistors - BJT Low Saturation

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.010

Stock:
1.010 Can Dispatch Immediately
Quantities greater than 1010 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.126 Rp14.126
Rp8.788 Rp87.880
Rp5.651 Rp565.100
Rp4.311 Rp2.155.500
Rp4.220 Rp4.220.000
Full Reel (Order in multiples of 3000)
Rp3.926 Rp11.778.000
Rp3.688 Rp22.128.000
Rp3.449 Rp31.041.000
Rp2.990 Rp71.760.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
TSOP-6
PNP
Single
2 A
35 V
55 V
5 V
260 mV
625 mW
100 MHz
- 55 C
+ 150 C
MBT35200
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: - 2 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: MBT35200MT2G
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.