MBT3946DW1T1G

onsemi
863-MBT3946DW1T1G
MBT3946DW1T1G

Mfr.:

Description:
Bipolar Transistors - BJT 200mA 40V Dual Complementary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.159

Stock:
18.159
Can Dispatch Immediately
On Order:
48.000
Expected 15/06/2026
180.000
Expected 02/10/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 12000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.587 Rp4.587
Rp2.660 Rp26.600
Rp1.633 Rp163.300
Rp1.174 Rp587.000
Rp1.027 Rp1.027.000
Full Reel (Order in multiples of 3000)
Rp899 Rp2.697.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp3.302
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
200 mA
40 V
60 V, 40 V
6 V, 5 V
300 mV, 400 mV
150 mW
300 MHz, 250 MHz
- 55 C
+ 150 C
MBT3946DW1T1
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 40
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: MBT3946DW1T2G
Unit Weight: 28 mg
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
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.