MMPQ3906

onsemi
512-MMPQ3906
MMPQ3906

Mfr.:

Description:
Bipolar Transistors - BJT 16-SOIC PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 731

Stock:
731
Can Dispatch Immediately
On Order:
2.500
Expected 22/01/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.671 Rp54.671
Rp35.408 Rp354.080
Rp24.400 Rp2.440.000
Rp19.630 Rp9.815.000
Rp18.896 Rp18.896.000
Full Reel (Order in multiples of 2500)
Rp15.539 Rp38.847.500
Rp15.356 Rp76.780.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOIC-16
PNP
Quad
200 mA
40 V
40 V
5 V
400 mV
1 W
200 MHz
- 55 C
+ 150 C
MMPQ3906
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 75
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: MMPQ3906_NL
Unit Weight: 143 mg
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
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.