NSVT5551DW1T1G

onsemi
863-NSVT5551DW1T1G
NSVT5551DW1T1G

Mfr.:

Description:
Bipolar Transistors - BJT NPN MULTI-CHIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.850

Stock:
2.850 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.979 Rp17.979
Rp11.191 Rp111.910
Rp7.302 Rp730.200
Rp5.614 Rp2.807.000
Rp5.229 Rp5.229.000
Full Reel (Order in multiples of 3000)
Rp4.421 Rp13.263.000
Rp4.110 Rp24.660.000
Rp3.798 Rp34.182.000
Rp3.688 Rp88.512.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SC88-6L
NPN
Dual
160 V
180 V
6 V
200 mV
200 mW
300 MHz
- 55 C
+ 150 C
NSVT5551D
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 80 at 10 mA, 5 V
DC Current Gain hFE Max: 250 at 10 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99